Vishay / Roederstein MKT1820 DC Film Capacitors

Vishay / Roederstein MKT1820 DC Film Capacitors are polyester film AEC-Q200-qualified, high-temperature radial potted-type capacitors. They offer low-voltage DC-Link with high-temperature capabilities of up to 150°C. Vishay / Roederstein MKT1820 DC Film Capacitors are mono- and series-constructed and available in a 1000pF to 560μF capacitance range. Typical applications include automotive, DC filtering, and low-voltage DC-link.

Features

  • AEC-Q200 qualified (rev. D) for PCM ≤27.5mm
  • High-temperature capabilities up to 150°C
  • Capacitance up to 560μF for 63V

Applications

  • Automotive
  • DC filtering
  • Low voltage DC-link

Specifications

  • 1000pF to 560μF capacitance range
  • ±20%, ±10%, and ±5% capacitance tolerance
  • 125°C (maximum) standard application temperature
Published: 2018-08-13 | Updated: 2024-10-14