Renesas Electronics RL78/G14 Starter Kit

Renesas Electronics RL78/G14 Starter Kit provides a platform for evaluating RL78/G14 microcontroller programming and development tools for user coding and debugging. This kit includes a CPU board, an E1 emulator, a detachable LCD display module, a detachable AD adjustment shaft, CD-ROM, and a quick start guide. The RL78/G14 starter kit consists e2 studio, KPIT GNURL78 toolchain, and E1 emulator debugger. This kit is also available with CubeSuite+ (evaluation software), RL78 and 78K0R compiler, and E1 emulator debugger. The RL78/G14 starter kit is used in washing machines, security systems, health equipment, air conditioner, refrigerator, intercom, and remote control.

Features

  • Evaluation platform for user coding and debugging
  • 120mm x 100mm board dimensions
  • Includes circuitry required for microcontroller operation

Applications

  • Vacuum cleaners
  • Air conditioners
  • Health equipment
  • Electric power tools
  • Security systems
  • Electronic toy
  • Refrigerators
  • Vending machine
  • Battery chargers
  • Intercom
  • Washing machine
  • Remote control



Kit Contents

  • CPU board
  • Detachable LCD display module
  • Detachable AD adjustment shaft
  • E1 emulator
  • Quick start guide
  • CD-ROM
    • Documents:
      • User manual and tutorial
    • Flash memory programmer
  • Kit with CubeSuite+:
    • CubeSuite+
    • RL78, 78K0R compiler
    • E1 emulator debugger
  • Kit with e2 studio:
    • e2 studio
    • KPIT GNURL78 toolchain
    • E1 emulator debugger
Published: 2023-06-14 | Updated: 2023-06-26