Renesas Electronics EK-RZ/A3M MPU Evaluation Kit
Renesas Electronics EK-RZ/A3M MPU Evaluation Kit enables users to easily evaluate the RZ/A3M MPU features. This kit includes an EK-RZ/A3M board, a 5" 720x1280 pixel LCD MIPI graphics expansion board, and USB cables, allowing the seamless evaluation of high-definition human-machine interface (HMI), camera input through USB, and other features. Equipped with an onboard J-Link debugger, users can conveniently start debugging without additional debuggers. The Renesas Electronics EK-RZ/A3M also has several expansion connectors such as SDIO, PMOD, and Arduino to connect sensors, Wi-Fi®, and BLUETOOTH® Low Energy (LE), allowing users to add more features without expanding the board space.Features
- Evaluate key features of RZ/A3M MPU, develop high-resolution HMI, and other embedded systems applications
- Features onboard debugging using SEGGER-J-Link
- Includes MIPI graphics expansion board (5" TFT display, 720x1280 pixels)
Applications
- High-definition HMI
- Smart home and building automation
- Healthcare
- Industrial applications
- Office automation
Kit Contents
- EK-RZ/A3M board
- USB cable (USB Type-C® to USB Type-C)
- USB cable (USB-A female to USB Type-C)
- USB cable (USB-A male to USB Type-C)
- MIPI graphics expansion board
- Display mounting hardware (spacers and fixing screws)
Board Features
Board Layout
Published: 2025-05-12
| Updated: 2025-10-03