Qorvo Small Cell Power Amplifiers

Qorvo Small Cell Power Amplifiers are housed in cost-effective surface-mount packages with on-chip bias control and temperature control circuits. The amplifiers are suitable for small cell or enterprise Femtocell base station applications. These Qorvo devices provide high gain and linear power using an LTE signal over the indicated frequency range.

Qorvo Small Cell Power Amplifiers are offered in a wide range of frequency bands. Many of these devices are also pin-to-pin compatible, allowing developers to use the same designs with different amplifiers, to cover different frequency bands.

Features

  • Wide range of frequency options
  • Up to 36.3dB gain
  • Up to +28dBm linear output power
  • ACLR down to -50dBc
  • Integrated bias control
  • Fully integrated, 2-stage or 3-stage power amplifiers
  • Internally matched 50Ω input/output
  • Duplexer products available in common footprint
  • High isolation and power handling
  • High linearity
  • High efficiency
  • Low noise
  • Large PA portfolio supports systems with or without linearization
  • Compact SMD-14, DFN-8, or SMT-14 package
  • RoHS compliant

Applications

  • Small cell/picocell
  • Enterprise femtocell
  • Customer premises equipment (CPE)
  • Data cards and terminals
  • Distributed antenna systems (DAS)
  • Booster amps, repeaters

Videos

Published: 2017-02-16 | Updated: 2023-11-08