Qorvo PAC52710/11EVK1 Evaluation Kits
Qorvo PAC52710/11EVK1 Evaluation Kits are used to evaluate highly optimized PAC52710/11 Power Application Controllers (PACs). The PAC52710/11 PACs feature 32kB, 10-bit 1μs Analog-to-Digital Converter (ADC) with dual auto-sampling sequencers, a 14-channel PWM engine, and flexible clock sources. These evaluation kits operate from 5.2V to 70V power supply input voltage and are RoHS compliant. The PAC52710/11EVK1 kits are used in small appliances, robotics, E-mobility, pumps, and garden tools.Features
- Evaluate highly optimized PAC52710/11 Power Application Controllers (PACs)
- 5.2V to 70V power supply input voltage
- 50MHz Arm® Cortex®-M0 microcontroller core
- RoHS compliant
- Halogen and lead free
Applications
- Small appliances
- Robotics
- E-mobility
- Pumps
- Power and garden tools
Videos
Published: 2024-01-25
| Updated: 2024-09-27