Laird IWC SMD Wirewound Ceramic Chip Inductors

Laird IWC SMD Wirewound Ceramic Chip Inductors feature high resonance frequencies and narrow inductance tolerances. The IWC inductors offer a high Q factor and low loss to more efficiently mitigate signal interference, particularly in 4G and 5G designs. Available in 0402, 0603, 0805, and 1008 case sizes, the inductors offer a 22nH to 1000nH inductance range with ±2% or ±5% tolerances, a 0.11Ω to 3.9Ω maximum DCR range, a 30mA to 1000mA rated current capacity, and a wide -40°C to +125°C operating temperature range. A low-profile design is easy to install and enables compact electronic designs. Laird IWC inductors are designed for resonant circuits and impedance matching for antenna amplifiers, multimedia, and wireless communication systems.

Features

  • High resonance frequency
  • Enhanced high-frequency circuit performance
  • Narrow inductance tolerances
  • Optimized for applications at extended temperatures up to +125°C
  • 0402, 0603, 0805, 1008 case sizes
  • Surface mount
  • Suitable for reflow soldering
  • RoHS compliant

Applications

  • Antenna amplifiers
  • Multimedia
  • Wireless communication systems

Specifications

  • 22nH to 1000nH inductance range
  • ±2% and ±5% inductance tolerance options
  • 25MHz to 250MHz test frequency range
  • 20 to 65 Q minimum range
  • 50MHz to 500MHz Q test frequency range
  • 0.11Ω to 3.9Ω maximum DCR range
  • 30mA to 1000mA rated current range
  • 290MHz to 3000MHz SRF range
  • -40°C to +125°C operating temperature range
  • 0.66mm to 2.23mm thickness range

Videos

Published: 2022-09-21 | Updated: 2026-10-26