onsemi AR0145 Hyperlux Image Sensor Power Tree

onsemi AR0145 Hyperlux Image Sensor Power Tree is a part of the Hyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

Block Diagrams

Block Diagram - onsemi AR0145 Hyperlux Image Sensor Power Tree
Published: 2026-02-19 | Updated: 2026-03-25