Positronic CBC Combo-D D-Sub Connectors

Positronic CBC Combo-D D-Sub Connectors feature crimp-removable size 20 and 8 contacts with industrial and mil-aero performance options. This series is designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The connectors provide mixed crimp-removable contact combinations of power, shielded, coax, high voltage, signal, and thermocouple contacts within the same connector body. They utilize precision machined contacts and offer a blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems. Positronic CBC Combo-D D-Sub Connectors meet the applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308.

Features

  • Crimp-removable size 20 and 8 contacts
  • Utilizes precision machined contacts
  • Mixed crimp-removable contact combinations of power, shielded, coax, high voltage, signal, and thermocouple contacts within the same connector body
  • Wide assortment of cable support hoods and locking systems available
  • Designed for use in sheltered, mildly corrosive environments
  • Blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems
  • Meets applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308
  • RoHS compliant

Applications

  • Military
  • Aerospace and defense
  • Computing and power supplies
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Industrial
  • Test and instrumentation

Specifications

  • Materials
    • Blue polyester insulator
    • UL 94V-0 flammability rating
    • Copper alloy contacts
    • Gold flash, 0.76µm Au, and 1.27µm Au contact plating
    • Steel or stainless steel shell
  • Electrical
    • 5.0GΩ insulator resistance
    • 1000VRMS proof voltage
    • 300VRMS working voltage
    • 0.5mΩ maximum initial contact resistance
    • 50A contact current rating
  • -55°C to +125°C operating temperature range
  • Mechanical
    • Rectangular shape
    • Free cable and panel mount body styles
    • 2-piece insulator construction
    • Trapezoidal shape polarization method
    • Optional locking system
    • 1.00mm minimum clearance/creepage
    • Removable contact style
    • #20 and #8 contact sizes
    • Open- and closed-entry female contact designs
    • Metal clip contact retention mechanism
    • 40N to 98N contact retention
    • Wire contact termination
    • 1000x mating cycles

Accessories

  • Aluminum and die-cast zinc backshell options
  • Stainless steel shell available

Videos

Published: 2021-05-27 | Updated: 2024-02-23