Pletronics Inc. UCF4 Temperature Compensated Crystal Oscillators

Pletronics Inc. UCF4 Temperature Compensated Crystal Oscillators (TCXO) offer a 10MHz to 40MHz frequency range, 1.8V to 3.3V nominal supply voltage, and a 3mA maximum supply current. These oscillators feature an optional voltage control function, clipped sine wave output, and a 2.5mm x 2mm x 0.7mm LCC ceramic package. Pletronics Inc. UCF4 TCXOs are suitable for point-to-point radios, seismic exploration, wireless communications, base stations, and Wi-Fi® applications.

Features

  • Optional voltage control function
  • Clipped sine wave output

Applications

  • GPS
  • WiMAX, Wi-Fi, Wi-LAN
  • Handsets
  • Broadband access
  • Point-to-point radios
  • Seismic exploration
  • Wireless communications
  • Base stations
  • Test equipment

Specifications

  • 1.8V to 3.3V nominal supply voltage
  • 10MHz to 40MHz frequency range
  • 2.5mm x 2mm x 0.7mm dimensions
  • LCC ceramic package
  • 3mA maximum supply current
  • 10mS startup time
  • -40°C to +85°C operating temperature range
Published: 2023-11-13 | Updated: 2023-12-11