Pasternack Bifilar Omni Antennas

Pasternack Bifilar Omni Antennas are single-band antennas operating at frequencies ranging from 4.4GHz to 5.9GHz. These Pasternack antennas feature a black G10 fiberglass radome with a 0.812" diameter. The radome provides a protective cover that does not compromise the antenna system's performance. Bifilar Omni omnidirectional antennas withstand temperatures ranging from -40°C to +85°C and feature a type N male connector. Antennas featuring right-hand circular polarization (RHCP) provide an ultra-flex sealed spring base, allowing the antenna to bend and flex upon impact. This increased flexibility reduces the risk of damage to the connected RF connector.

Features

  • Omnidirectional single-band antennas
  • 4.4GHz to 5.9GHz operating frequency
  • Black G10 fiberglass radome
    • 0.812" diameter
    • Provides protective cover without affecting the performance of the antenna system
  • Type N male connector
  • -40°C to +85°C operating temperature range
  • RHCP polarized antenna features an ultra-flex sealed spring base
    • Allows the antenna to bend and flex upon impact
    • Reduces the risk of damage to the connected RF connector

Applications

  • Ground-to-air communication
  • Unmanned vehicles
  • Autonomous vehicles
  • Video relays
  • Rugged, harsh, or hostile environments
Published: 2025-10-01 | Updated: 2025-10-09