TDK NTCGS Chip NTC Thermistors
TDK NTCGS Chip NTC Thermistors are AEC-Q200 qualified and come in three case sizes: 0201, 0402, and 0603. These thermistors offer a 10KΩ resistance value, ±0.5% to ±5% resistance tolerance range, and maximum temperature tolerance ratings of +125°C or +150°C. TDK NTCGS Chip NTC Thermistors are designed for temperature protection and control in automotive applications.Features
- AEC-Q200 compliant
- +125°C compatible lineup
- +150°C compatible lineup
- 10KΩ resistance value
- ±0.5% to ±5% resistance tolerance range
- 0201, 0402, and 0603 case sizes
- For temperature/protection control for automotive applications
Internal Structure
R-T Curve
Published: 2024-02-26
| Updated: 2024-03-07