Cornell Dubilier / Knowles MXT X2 EMI/RFI Suppression Capacitors

Cornell Dubilier (CDE) MXT X2 EMI/RFI Suppression Capacitors are designed with a metalized polypropylene film, suppressing electromagnetic and radio frequency interference (EMI/RFI). The capacitors fulfill 85/85 THB (temperature, humidity, and bias) requirements, making them ideal for harsh environments. The CDE MXT X2 EMI/RFI Suppression Capacitors offer high capacitance stability within a -40°C to +110°C operating temperature range. The capacitors provide a UL 94V-0 rated flame-retardant plastic case for applications, including Class X2 EMI/RFI Across-the-Line filters, utility meters, uninterruptible power supplies (UPS), EV chargers, and more.

Features

  • Metallized polypropylene film
  • THB rating, 1000h at 85°C
  • High capacitance stability
  • High operating temperature
  • Self-healing property
  • Flame-retardant plastic case and resin, UL 94V-0 rating
  • Suitable for harsh environments

Applications

  • Class X2 EMI/RFI Across-the-Line filters
  • Utility meters
  • UPS
  • EV chargers
  • Switched-mode power supply (SMPS)
  • Portable power systems
  • Inverters

Specifications

  • 0.1μF to 40μF capacitance range
  • ±10% capacitance tolerance
  • 305VAC, 630VDC rated voltage
  • -40°C to +110°C operating temperature range
  • 100,000h life expectancy at rated voltage
  • THB rating
  • IEC 40/110/56 climatic category, IEC 60068-1
  • UL 60384-14, CSA-E60384-14
Published: 2023-11-03 | Updated: 2023-12-07