TAIYO YUDEN MCAS High Dielectric Automotive MLCCs

TAIYO YUDEN MCAS High Dielectric Automotive MLCCs provide versatility and reliability for automotive applications. Offering a wide spectrum of case sizes, these high-reliability capacitors exhibit extensive adaptability across diverse use cases. The MCAS series offers exceptional stability in high-voltage environments and ensures unwavering performance, even under the most demanding conditions. With superior DC bias characteristics, TAIYO YUDEN MCAS capacitors facilitate efficient and precise circuit designs, empowering innovation without compromise.

Features

  • Wide variety of case sizes meeting rigorous market requirements
  • Stable DC bias characteristics in high voltage environments
  • Advanced lineup with high capacitance
  • Enables efficient circuit board designs with downsized case sizes
  • AEC-Q200 qualified

Applications

  • Grade 2 automotive
    • Body and chassis
      • Tire pressure monitoring system (TPMS)
      • ADAS sensors
      • Interior lighting
      • Keyless entry systems
    • Infotainment
      • Cockpit domain controllers
      • ITS/telematics systems
      • Instrument clusters
      • Car infotainment systems

Characteristic Value Graphs

Performance Graph - TAIYO YUDEN MCAS High Dielectric Automotive MLCCs
Published: 2025-03-05 | Updated: 2025-11-04