Panasonic Industrial Devices HF SSOP 1 Form A AQY PhotoMOS®

Panasonic HF SSOP 1 Form A AQY PhotoMOS® are relays with a load voltage of 600V and an I/O isolation voltage of 1500Vrms packaged in a miniature SSOP case. These relays feature low on-resistance of 8Ω and high-speed operation, and the SSOP package is designed for high-density mounting. This Panasonic HF SSOP AQY PhotoMOS series is suitable for applications ranging from test and measurement equipment to industrial applications.

Features

  • Low on-resistance to minimize signal loss
  • Miniature SSOP package
  • High-speed operation
  • 600V load voltage for high voltage applications

Applications

  • Test and measurement
  • Factory automation
  • Energy
  • Industrial
  • IC testers
  • Probe cards
  • Board testers
  • ATE and device testers
  • Inspection machines
Published: 2023-06-23 | Updated: 2024-06-28