Panasonic Industrial Devices AQY215S SOP4 PhotoMOS®

Panasonic AQY215S PhotoMOS® are relays that come in a small SOP4-pin package and feature 100V load voltage and 250mA load current. The AQY215S series offers 1μA maximum low-level off-state leakage current and is designed to control low-level analog signals. Panasonic AQY215S PhotoMOS applications include telecommunication, measuring/testing equipment, factory automation, and more.

Features

  • Controls low-level analog signals
  • Small SOP4-pin package
  • 1μA maximum low-level off-state leakage current
  • 100V load voltage
  • 250mA load current

Applications

  • Telecommunication
    • PCs
    • Electronic notepads
  • Measuring and testing equipment
  • Factory automation equipment
  • Security equipment
  • Computers
  • Industrial robots

Specifications

  • 50mA LED forward current
  • 5V LED reverse voltage
  • 1A peak forward current
  • 75mW input power dissipation
  • 300mW output power dissipation
  • 350mW total power dissipation
  • 1500Vrms I/O isolation voltage
  • -40°C to +85°C operating temperature range
  • +125°C junction temperature

Schematic

Schematic - Panasonic Industrial Devices AQY215S SOP4 PhotoMOS®
Published: 2022-05-11 | Updated: 2024-06-28