New Multi-Colour LEDs

ams OSRAM SFH 7019 3-in-1 Multi-Chip LED is a compact, high‑performance LED designed for advanced optical sensing applications, particularly in wearables, medical devices, and digital health technologies. The ams OSRAM SFH 7019 integrates green, infrared (IR), and ultraviolet (UV‑A) emitters into a single surface-mount (SMD) package, enabling simultaneous measurement of classic vital signs (such as heart rate) and more advanced metrics, like advanced glycation end products (AGEs) for non-invasive health diagnostics. The device features a clear silicone package, supports separate control of each emitter, and is optimized for SMT assembly.
-
ams OSRAM SFH 7019 3-in-1 Multi-Chip LEDIntegrates green, infrared (IR), and ultraviolet (UV‑A) emitters into a single SMD package.26-02-2026 -
Kingbright APGF0607G32B33R23 LEDCompact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.19-02-2026 -
ams OSRAM VEGALED™ KRTTB CRLML1.33 Full Color RGB LEDAn ultra-compact LED developed specifically for micro-displays in smart glasses.08-01-2026 -
BIVAR SMTLA5018RGBW Multi-Color Intelligent Control LEDIntegrates a control circuit and a light-emitting LED in an industry-standard PLCC 5018 SMD LED.31-10-2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08-08-2025 -
American Bright LED AB-PL1515C0I6-5VX0 RGB+IC Addressable LEDThe device comes in a 1515 package with an integrated RGB LED and built-in IC control.07-08-2025 -
BIVAR 5050 addressable RGB/RGBW Multi-Color LEDsIntelligent controlled LED light sources integrating a control circuit and a light-emitting circuit.03-07-2025 -
Dialight 3mm & 5mm Bi-Color LEDsDiscrete through-hole LEDs provide flexible lighting solutions within a single package.13-05-2025 -
ams OSRAM LTRB RASF.01 Multi Chip LEDDesigned to achieve easy white binning & a high ESD level for applications in harsher environments.15-04-2025 -
ams OSRAM OSIRE® E3635 LRTBx Multi-Color/Single-Color LEDsOffers 6-lead technology with additive mixture of color stimuli by independent driving of each chip.05-03-2025 -
Dialight 599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDsCompact lighting solution designed to deliver bright, dual-color indications in a small form factor.25-02-2025 -
Dialight 599 MicroLED® Bi-Color 0805 SMD LEDsOffers versatility in signaling different statuses, such as power, error, or operational modes.25-02-2025 -
Vishay VLMRGB6122 Multi-Color PLCC-6 LEDsDeveloped primarily for RGB displays and ambient lighting using a PLCC-6 package style.18-02-2025 -
Cree LED CV28D 3-in-1 Lensed SMD LEDsFeatures FusionBeam™ technology and an IPx6/IPx8 water-resistant rating in a PLCC6 package.20-11-2024 -
Broadcom HL3P-6xC0-000x Bicolor LEDsEmploy high-brightness AlInGaP chip technology and offer high light output.08-10-2024 -
Broadcom ASCB-x Tricolor PLCC LEDsTricolor PLCC-4 or PLCC-6 LEDs optimized for small pixel pitch displays.25-07-2024 -
Würth Elektronik WL-ICLED Single-/Dual-Wire Integrated ControllersLighting solution that controls LED applications requiring individual color and brightness control.05-07-2024 -
Würth Elektronik WL-ICLED Dual-Wire ICs Within RGB-LEDsDual-wire protocol that works with two lines: a data line (DIN) and a clock signal line (CIN).05-07-2024 -
Cree LED XLamp® XP-L Color LEDsFeature a small distance between the LED die and create a small optical source for optical control.21-06-2024 -
Würth Elektronik WL-ICLED Single-Wire ICs Within LEDsSingle-wire advanced lighting solution with an IC capable of pulse width modulation (PWM) dimming.10-05-2024 -
Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDsEach color can be driven individually, enhancing design flexibility for diverse applications.30-04-2024 -
ROHM Semiconductor SML-522MUSW Chip LEDA dual-color mini mold surface mount chip LED packed with milky white diffused resin.19-03-2024 -
Dialight 587 Series Addressable RGB LEDsCan be programmed independently to create distinct colors, patterns, and lighting effects.29-02-2024 -
Kingbright APBA2006 RA Bi-Color SMD LEDsFeatures low power consumption and high-intensity output with 2mm x 1.05mm x 0.6mm dimensions.16-01-2024 -
Luminus Devices Entertainment LightingLED solutions for the entertainment and stage lighting markets.19-12-2023 -