onsemi NVH4L015N065SC1 Silicon Carbide (SiC) MOSFETs
onsemi NVH4L015N065SC1 Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability than Silicon. The onsemi NVH4L015N065SC1 features low ON resistance, and the compact chip size ensures low capacitance and gate charge. System benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.Features
- Qualified for automotive according to AEC−Q101
- 650V rated
- Max RDS(on) = 18mΩ at Vgs = 18V, Id = 75A
- High-speed switching and low capacitance
- 100% UIL tested
- Devices are RoHS compliant
Applications
- Automotive DC/DC and PFC
- Automotive traction inverter
Published: 2023-01-05
| Updated: 2024-06-18