onsemi MJK31CT General Purpose & Low VCE(sat) Transistors
onsemi MJK31CT General Purpose and Low VCE(sat) Transistors are ideal for power and switching applications in various industries. The onsemi MJK31CT devices are versatile enough for regulators, converters, and power amplifiers. The transistors' compact and advanced LFPAK package (5mm x 6mm) offers excellent thermal conduction for demanding automotive applications. These applications include airbag deployment, power train control units, and instrument clusters.Features
- NJV prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q101 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Automotive ECU's
- Power train
- Instrument clusters
MARKING DIAGRAM
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MJK32CTWG | ![]() |
Bipolar Transistors - BJT Power Transistor 100 V, 3 A General Purpose PNP PNP Transistor, 100V, 3A |
| NJVMJK31CTWG | ![]() |
Bipolar Transistors - BJT BIP LFPAK4 NPN 3A 100V TR |
| MJK31CTWG | ![]() |
Bipolar Transistors - BJT Power Transistor 100 V, 3 A General Purpose NPN NPN Transistor, 100V, 3A |
| NJVMJK32CTWG | ![]() |
Bipolar Transistors - BJT BIP LFPAK4 PNP 3A 100V TR |
Published: 2023-02-07
| Updated: 2024-05-07