onsemi FODM291 DC Sensing Input Optocouplers
onsemi FODM291 DC Sensing Input Optocouplers are single-channel phototransistor optocouplers in a half-pitch mini-flat 4-pin package with a 1.27mm lead pitch. These optocouplers consist of gallium arsenide infrared emitting diode driving a phototransistor. The FODM291 optocouplers are built in a compact, half-pitch, mini-flat 4-pin package. These optocouplers are ideal for DC/DC converters, ground loop isolation, signal-to-noise isolation, adapters and chargers, set-top boxes, power supplies, motor control, and programmable logic control.Features
- Current transfer ratio ranges from 80% to 600% @IF = 5mA, VCE = 5V, TA = 25°C:
- FODM291A − 80% to 160%
- FODM291B − 130% to 260%
- FODM291C − 200% to 400%
- FODM291D − 300% to 600%
- Applicable to infrared ray reflow, 260°C
- Safety and regulatory approvals:
- UL1577, 3750VACRMS for 1 min
- DIN EN/IEC60747-5-5, 565V peak working insulation voltage
Specifications
- 50mA continuous forward current (IF(average))
- 1A peak forward current (1s pulse, 300pps) IF(peak)
- 6V reverse input voltage (VR)
- -55°C to 110°C operating temperature range
- 80V collector-emitter voltage (VCEO)
Applications
- DC/DC converters
- Ground loop isolation
- Signal-to-noise isolation
- Communications :
- Adapters and chargers
- Consumer appliances and set-top boxes
- Industrial:
- Power supplies
- Motor control
- Programmable logic control
Pin Connections
Package Dimensions
Published: 2024-09-25
| Updated: 2024-10-28