OmniOn Power FemtoDLynxII Non-Isolated DC-DC Power Modules
OmniOn Power™ FemtoDLynxII™ Non-Isolated DC-DC Power Modules are non-isolated DC-DC power modules available in 3A or 6A output current configurations. These buck converters offer a wide 4.5VDC to 14.4VDC input voltage range while using an external resistor for a programmable output voltage of 0.6VDC to 5.5VDC. The modules have an open-frame design measuring 6.76mm x 9mm x 7.2mm and use Tunable Loop™ to optimize the dynamic output voltage response. These easy-to-use, point-of-load (PoL) modules do not require external components to supply an external bias voltage. The FemtoDLynxII Non-Isolated DC-DC Power Modules are ideal for industrial, networking, intermediate bus voltage, and server/storage applications as well as distributed power architectures and telecommunications equipment.
Features
- Wide input voltage range
- Tunable Loop™ optimizes dynamic output voltage response
- Power good signal
- Fixed switching frequency
- Remote on/off
- Output overcurrent (non-latching) and overtemperature protection
- Ability to sink and source current
- Cost-efficient, open-frame design
- Compact size
- Compatible in lead-free or lead-reflow environment
- RoHS and REACH compliant
Applications
- Distributed power architectures
- Intermediate bus voltage
- Telecommunications equipment
- Servers and storage
- Networking equipment
- Industrial equipment
Specifications
- 4.5VDC to 14.4VDC input voltage range
- 0.6VDC to 5.5VDC programmable output voltage (via external resistor)
- 6.76mm x 9mm x 7.2mm dimensions
- -40°C to +85°C operating temperature range
Electrical Diagram