NXP Semiconductors QN9080SIP-DK Wireless Development Board

NXP Semiconductors QN9080SIP-DK Wireless Development Board is enabled by QN9080SIP built on QN9080 BLUETOOTH® MCU and NT3H2211 NTAG® supporting Bluetooth 5, Generic FSK, and NFC. The QN9080SIP also integrates 32MHz and 32kHz crystals, RF matching, and a 2.4GHz antenna. This development kit contains a development board, a USB dongle, and an NFC antenna. The NXP Semiconductors QN9080SIP-DK board provides SWD/JTAG and USB interface for debugging and is form-factor compatible with the Arduino™. This USB dongle is a Bluetooth device powered by QN9080 that acts as a master or slave when communicating with the QN9080SIP development board.

Features

  • UART/I2C/SPI/USB connectivity support
  • CMSIS-DAP (default) and the J-Link interface for debugging
  • Arduino interface
  • USB dongle for interaction with DK board
  • PCB inverted NFC antenna
  • Full MCUXpresso support
  • Reuse all QN9080 tools

Kit Contents

  • 1 QN9080SIP-DK development board
  • 1 QN9080 USB dongle
  • 1 NFC antenna
  • 1 USB cable
Published: 2019-04-04 | Updated: 2023-07-06