NXP Semiconductors MPL3115 & MPL3150 Digital Pressure Sensors
NXP Semiconductors MPL3115 and MPL3150 Digital Pressure Sensors feature a compact design and an I2C digital interface. NXP Semiconductors MPL3115 and MPL3150 sensors have a wide operating range of 20kPa to 110kPa and 50kPa to 150kPa. These sensors cover all surface elevations and are equipped with a piezoresistive MEMS and an on-chip temperature sensor. The devices provide temperature-compensated pressure readings in Pascals and temperature readings in Celsius. High-resolution ADCs ensure accurate and digitized outputs.Features
- Absolute pressure operating ranges
- 20kPa to 110kPa for MPL3115
- 50kPa to 110kPa for MPL3115
- 50kPa to 150kPa for MPL3150
- 70kPa to 150kPa for MPL3150
- -40°C to +85°C calibrated temperature output
- I2C digital output interface
- Fully compensated internally
- Precision ADC resulting in 0.1 meters of effective resolution
- Programmable interrupts
- Autonomous data acquisition
- Embedded 32-sample FIFO
- Data logging for up to 12 days using the FIFO
- One-second to nine-hour data acquisition rate
- 1.95V to 3.6V supply voltage, internally regulated
- 1.6V to 3.6V digital interface supply voltage
- Operating temperatures from -40°C to +85°C
Applications
- High-accuracy altimetry and barometry
- Smartphones, tablets, and wearable devices
- GPS applications
- Weather station equipment
Block Diagram
System connections
Published: 2024-05-14
| Updated: 2024-05-28