NXP Semiconductors Kinetis KE1xZ Microcontrollers

NXP Semiconductors Kinetis KE1xZ Microcontrollers are based on the Arm® Cortex®-M0+ core with up to 256KB flash, 32KB RAM, and the complete set of analog/digital features. The KE1xZ offers higher performance and broader scalability with a robust TSI that provides high-level stability and accuracy for HMI systems. 1Msps ADC and FlexTimer help build a perfect solution for BLDC motor control systems.

Features

  • 72MHz Arm Cortex-M0+ core supports processing bandwidth requirements while maintaining cost-effectiveness, easy-to-use packages, and a wide range of memory densities
  • Enhanced robust IOs ensure high performance in noisy environments
  • Robust TSI supports both mutual cap mode and self-cap mode, providing flexibility for up to 36 touch keys
  • Flextimer featured 8-channel PWM supports 3-phase motor control with dead time insertion and fault detect
  • 1MSPS 12b ADC with up to 16ch input per module, provides fast sampling rate for prompt data conversion and storage
  • Analog comparator for fast response to external analog change.
  • Programmable delay block with flexible trigger system providing various interconnections for on-chip modules, ADC, DAC, Flextimers, ACMP, etc
  • FlexIO provides flexibility for serial communication interface implementation
  • Boot ROM provides on-chip boot code and serial port drivers that could save flash space and provide flexible boot options and in-system programming support
  • Faster time to market with comprehensive enablement solutions, including SDK (drivers, libraries, stacks), IDE, bootloader, RTOS, online community, and more.

Applications

  • Home appliances
    • AC, washers, microwave ovens, induction cookers
    • UI, mainboard control (touch and non-touch)
  • Motor and power control
    • Motors, inverters, and fan control
    • Low power UPS communication and UIU control
  • Industrial control
    • Factory automation, HMI control, alarm monitors
    • Elevator external calling boards
    • Circuit breakers, MCCB/ACB

Videos

Application Examples

Chart - NXP Semiconductors Kinetis KE1xZ Microcontrollers

Block Diagrams

Published: 2018-07-16 | Updated: 2024-04-16