NXP Semiconductors FS86 SBC 24V Evaluation Board (KITFS86TRKFRDMEM)
NXP Semiconductors FS86 SBC 24V Evaluation Board (KITFS86TRKFRDMEM) is a demonstration and development platform for the FS86 Safety System Basis Chip (SBC). The FS86 SBC is designed to address the multiple MCU requirements in Advanced Driver-Assistance Systems (ADAS) and other automotive safety systems. The FS86 SBC 24V Evaluation Board provides the flexibility to exercise all the device's features. All regulators are accessible through connectors. Nonuser signals, like the DC-DC switcher node, are mapped on easily accessible test points. This Evaluation Board targets 24V transportation (truck and bus) applications.The NXP Semiconductors FS86 SBC 24V Evaluation Board includes a pre-connected FRDM-KL25Z Freedom Development Board. The FRDM-KL25Z, combined with the FS86 NXP GUI software, enables users to configure and control FS86 SBC.
This FS86 SBC 24V Evaluation Board is populated with an FS86 family superset part for device evaluation. The FS86 part soldered on the board can be programmed (OTP) two times, and it is possible to test as many configurations as needed in emulation mode before and after programming.
Features
- Includes FS86 superset device, allowing evaluation of all FS86 variants
- Includes FRDM-KL25Z Freedom Development Board enabling USB PC connection for access to GUI software
- Targeted for 24V transportation applications
- USB connection for register access, OTP emulation, and fuse
- VBAT power supply connectors (Jack and Phoenix, 35V max)
- VPRE output capability up to 10A (external MOSFET)
- VBOOST 5.0V or 6.0V, up to 800mA
- BUCK up to 2.5A DC
- FS0B external safety pin
- LDO1, from 1.5V to 5.0V, up to 400mA, with load switch capability
- LDO2, from 1.1V to 5.0V, up to 400mA
- Ignition key switch
- Debug mode access
- Manual or automated OTP fuse programming
- Connectors allow easy access to digital signals
- LEDs indicate signal and regulator status
- Analog variable resistor to test external VMON
Kit Contents
- Assembled and tested KITFS86TRKFRDMEM Board
- Pre-connected FRDM-KL25Z Board
- USB-STD A to USB-B-mini cable
- Two connector terminal block plug (2-position, 3.81mm)
- Two connector terminal block plug (3-position, 3.81mm)
- Quick Start Guide
Software
FS86-SW-DRIVER
The FS86-SW-DRIVER provides high-level support for FS86 family SBCs. The driver also provides a complete register map. The driver implements basic functionality for FS86 interfacing as I2C communication abstraction, watchdog settings, and refreshes, writing to INIT registers, enabling and disabling voltage regulators, and more.
NXP GUI for Automotive PMIC Families
The NXP GUI for Automotive PMIC Families lets users evaluate the functionality, configure the OTP settings, program the OTP, and calculate the thermal efficiency for specific use cases. The GUI supports VR5510, FS26, FS86, PF7100, PF5020, PF5023, FS5600, PF5024, PF8200, PF8100, PF8201, PF8101, and PF8121 PMICs.
Board Layout