Newhaven Display 10.1" TFT LCD Displays

Newhaven Display 10.1" Premium TFT LCD Display Modules offer high brightness in a 1024px x 600px display, with a 75º MVA (Multidomain Vertical Alignment) viewing angle. These TFT LCD Display Modules feature an integrated Himax HX8282-A LED driver, so no external driver ICs are required. They are offered with and without a capacitive touch panels, and with either a 6/9-bit LVDS or 24-bit RGB interface. All of the TFT LCD Display Modules feature a high brightness 700cd/m² white LED backlight for optimal viewing.

Videos

Features

  • Display dimensions: 10.1" diagonal to 235mm x 143mm (O.D.)
  • Resolution: 1024px x 600px
  • High brightness white LED backlight (700cd/m2)
  • MVA viewing angle: 75° in any direction
  • Touch panel options:
    • Capacitive touch panel with I2C interface
    • No touch panel
  • Display interface options
    • 24-bit RGB interface, 262K colors
    • 6/8-bit LVDS interface, 262K colors (6bits) / 16.2M colors (8bits)
  • Himax HX8282-A LED driver
  • RoHS compliant
Published: 2017-06-14 | Updated: 2026-04-14