MYIR MYD-LT527-GK-B Industrial PC Box
MYIR MYD-LT527-GK-B Industrial Personal Computer (IPC) Box offers a versatile solution, ideal for edge computing applications. The MYIR MYD-LT527-GK-B IPC combines the MYD-LT527 development board with the MY-ICEB001 expansion board inside a rugged, fanless enclosure, powered by the Allwinner T527 System-on-Chip (SoC). This SoC boasts an Octa-core Arm® Cortex®-A55 CPU operating at up to 1.8GHz and includes a 2TOPs NPU for enhanced performance. The device is equipped with dual Gigabit Ethernet ports, four USB 2.0 interfaces, one USB 3.0 port, two RS232, two RS485, two CAN ports, and a microSD card slot.Additionally, it features integrated WiFi®/BLUETOOTH® for wireless communication and supports 4G LTE connectivity via an onboard USB-based Mini-PCIe interface. For display and audio, the IPC provides HDMI and Mini DisplayPort™ (Mini DP) outputs. MYIR offers SDKs for Linux and Ubuntu operating systems, including u-boot, kernel, driver source code, and related development tools. This IPC Box is well-suited for a wide range of applications, such as industrial controllers, edge computing, integrated gateways, power measurement/control terminals, new energy management servers, artificial intelligence, and more.
Features
- Combines the MYD-LT527 development board with the MY-ICEB001 expansion board
- Up to 1.8GHz Allwinner T527 octa-core Arm Cortex-A55 MPU
- Up to 6 TOPs NPU, G57 MC1 GPU
- 4GB LPDDR4, 32GB eMMC Flash, and 32Kbit EEPROM
- 1x USB 3.0, 4x USB 2.0, 2x CAN, RS232, 2x RS485, and a micro SD card slot
- 2x Gigabit Ethernet, WiFi/Bluetooth, PCIe slot for 4G module
- Supports mini-DP and HDMI for high-resolution displays, along with an audio input/output interface
- -40°C to +85°C operating temperature range
- Supports Linux and Ubuntu OS
- Rugged and fanless enclosure design
Applications
- Industrial automation
- Factory control systems
- Machine control
- Automotive and transportation
- Vehicle telematics
- Smart charging stations
- Edge computing and AI
- Edge AI inference
- Internet of Things (IoT) gateways
- Smart infrastructures
- Building automation
- Energy monitoring
Specifications
- Allwinner T527 processor
- Octa-core Arm Cortex-A55, up to 1.8GHz
- 600MHz HIFI4 audio DSP
- Arm G57 MC1 GPU
- Up to 2 Tops NPU
- Supports 4K at 30fps H.265 video decoding and 4K at 25fps H.264 video encoding
- 4GB LPDDR4 memory
- Storage
- 32GB eMMC
- 32Kbit EEPROM
- 1x micro SD card slot
- Communication interfaces
- 1x RS232
- 2x RS485
- 1x USB 3.0 host port
- 4x USB 2.0 host ports
- 2x 10/100/1000Mbps Ethernet interfaces
- 2x CAN
- 1x WiFi/Bluetooth module, complies with IEEE 802.11a/b/g/n/ac standard and supports Bluetooth 5.2
- 1x M.2 socket for a USB-based 4G LTE module
- 1x SIM card holder
- Multimedia interfaces
- 1x HDMI 2.0 interface, supports 1920x1080 at 60Hz by default
- 1x mini DisplayPort output interface, supports 2.5K at 60Hz by default
- 1x 3.5mm headphone/microphone audio jack
- 2x buttons (1x reset button, 1x user button)
- 2x LEDs (1x RUN status LED, 1x ERR user LED)
- 12VDC ±20%, 2A power supply (Phoenix terminal)
- Dimensions
- 130mm x 93.5mm x 44mm without mounting bracket
- 160mm x 93.5mm x 44mm with mounting bracket
- Temperature ranges
- -40°C to +85°C operating range
- -30°C to +85°C WiFi/Bluetooth module range
Overview
T527 Processor Block Diagram
Published: 2025-07-09
| Updated: 2025-07-22