Murata Electronics MBN52832DK Development Kit
Murata Electronics MBN52832DK Development Kit (WSM-BL241-ADA-008DK) is an evaluation and application development kit for the MBN52832 BLUETOOTH® Module (WSM-BL241-ADA-008). The Compact MBN52832 Bluetooth Smart Module combines a small package with a 2.4GHz transceiver, an Arm® Cortex-M4 CPU, flash memory, a high-speed clock, and an onboard antenna. The MBN52832DK Development Kit can serve as a software development platform for creating Bluetooth Smart and NFC-enabled systems using the Nordic nRF52 SDK (Software Development Kit).The Murata Electronics MBN52832DK Development Kit supports the evaluation and development of smart IoT wireless networking products using BLE (Bluetooth Low Energy) and NFC. The Evaluation Board (EVB) consists of two parts, an Interface Module (IM) and a Breakaway Module (BM). The IM provides a dual USB-SWD and USB-UART interface to support firmware download and application software debugging and development. The BM includes a pre-mounted MBN52832 BLE 5.0 Module (WSM-BL241-ADA-008) preconfigured with an onboard 2.4GHz antenna, LEDs, 32KHz sleep clock, and an NFC antenna. A u.FL Antenna Terminal is also provided for RF evaluation. The BM can be separated from the IM and used as a standalone carrier board for the MBN52832 Module for additional product prototyping.
Features
- MBN52832 BLE 5.0 Module (WSM-BL241-ADA-008) with on-board antenna
- Supports Nordic nRF52 SDK
- NFC antenna for NFC tag
- u.FL connector for RF testing
- Pads for accessing MBN52832 I/O pins
- Breakaway configuration for prototyping
Evaluation Board (EVB)
Interface Module (IM)
• Micro-USB connector supporting USB-SWD and USB-UART interfaces through the Atmel processor
• Coin-cell battery holder
• Application buttons (SW1, SW2)
• Pads (J4) to select power supply source between VUSB and VEXT
• Pads (J5) to measure power consumption by the BM
• Pads (J6) for extern 5V power supply (VEXT)
• Pads (JP4) to access select I/O pins of the BM
Breakaway Module (BM)
• MBN52832 module supporting Nordic nRF52 SDK
• 2.4GHz antenna for BLE application
• NFC antenna for NFC tag
• 2 LEDs
• u.FL connector for RF testing
• Pads for accessing MBN52832 IO pins