Monolithic Power Systems (MPS) MPQ6610 Half-Bridge Drivers
Monolithic Power Systems (MPS) MPQ6610 Half-Bridge Drivers feature current measurement and regulation. These devices deliver up to 3A output current across a wide 4V to 55V input voltage range depending on the package, PCB design, and ambient temperature. The MPQ6610 drivers feature a cycle-by-cycle current limiting and regulation, and these features do not require a low-ohmic shunt resistor. Internal diagnostic and protection features include open-load detection, Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), and thermal shutdown. The half-bridge drivers are available in TSOT23-8 and SOIC-8 packages. The TSOT23-8 package is only recommended for applications up to 45V unless conformal coating or encapsulation is used. The MPQ6610 drivers are applicable in brushed DC motors, solenoids, and other loads.Features
- Internal half-bridge driver
- Cycle-by-cycle current limiting and regulation
- No control power supply required
- Simple and versatile logic interfaces
- Integrated Current Sense (CS)
- Open-Load Detection (OLD)
- Over-Current Protection (OCP)
- Under-Voltage Lockout (UVLO) protection
- Thermal shutdown
- Fault indication output
- Thermally enhanced package
- Available in a TSOT23-8 and SOIC-8 package
- Available in AEC-Q100 Grade 1
Specifications
- 4V to 55V wide operating input voltage range (VIN)
- Up to 3A output current (IOUT)
- 2.5V, 3.3V, and 5V inputs compatible logic
- Low on-resistance:
- 100mΩ high-side MOSFET (HS-FET)
- 120mΩ low-side MOSFET (LS-FET)
Applications
- Solenoid drivers
- Relay drivers
- Brushed DC motor
Schematic
Published: 2022-04-13
| Updated: 2023-05-17