Molex 19323 Versakrimp Metric Ring Terminals

Molex 19323 Versakrimp Metric Ring Terminals feature an un-insulated barrel and are designed for a variety of stud sizes. Molex 19323 Versakrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Versakrimp style creates a seamless barrel which eliminates the need for proper orientation of the barrel during crimping and permits 360° of rotation in the crimp jaws. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.

Features

  • Up to 10mm ring size diameter
  • 6mm² diameter wire size
  • Seamless barrel
  • Oxygen free copper tin plated terminals

Applications

  • Aftermarket A/V
  • Aftermarket wiring harnesses
  • Appliances / white goods
  • Consumer electronics / brown goods
  • Electrical panels
  • Terminal blocks
  • Wiring harnesses
View Results ( 16 ) Page
Part Number Datasheet Description
19323-0015 19323-0015 Datasheet Terminals METRIC VERSAKRIMP RING C6-330-M8
19323-0008 19323-0008 Datasheet Terminals METRIC VERSAKRIMP RING BB2,5-337-M4
19323-0009 19323-0009 Datasheet Terminals METRIC VERSAKRIMP RING BB2,5-339-M5
19323-0004 19323-0004 Datasheet Terminals METRIC VERSAKRIMP RING AA1-321-M4
19323-0006 19323-0006 Datasheet Terminals METRIC VERSAKRIMP RING BB2,5-323-M3
19323-0012 19323-0012 Datasheet Terminals METRIC VERSAKRIMP RING C6-336-M4
19323-0014 19323-0014 Datasheet Terminals METRIC VERSAKRIMP RING C6-330-M6
19323-0013 19323-0013 Datasheet Terminals METRIC VERSAKRIMP RING C6-328-M5
19323-0005 19323-0005 Datasheet Terminals METRIC VERSAKRIMP RING AA1-322-M5
19323-0016 19323-0016 Datasheet Terminals METRIC VERSAKRIMP RING C6-340-M10
Published: 2013-02-12 | Updated: 2022-03-11