Mikroe MIKROE-3094 BUCK 7 Click

Mikroe MIKROE-3094 BUCK 7 Click is a high-efficiency buck (step-down) DC-DC converter that provides digitally adjusted step-down voltage on its output while delivering current up to 3.5A. The Buck 7 click accepts a wide 5V to 35V voltage range on its input. Mikroe MIKROE-3094 BUCK 7 Click features an SPI interface to adjust the output voltage in the range from 3.3V to approximately 90% of the input voltage. The board uses the Maxim Integrated MAX17504, an integrated high-efficiency, synchronous s step-down DC-DC converter with internal compensation. In addition, to allow digital control of the output voltage, the MCP4921, a 12bit D/A converter with SPI Interface is used on the feedback loop.

Features

  • Overcurrent
  • Undervoltage and thermal protection
  • Output voltage monitoring pin
  • Output voltage set by the industry standard SPI interface
  • Input Voltage 5V
  • Click board size: L (57.15x25.4mm)

Overview

Block Diagram - Mikroe MIKROE-3094 BUCK 7 Click
Published: 2018-08-28 | Updated: 2022-09-01