Mikroe MIKROE-6008 NeoMesh 2 Click

Mikroe MIKROE-6008 NeoMesh 2 Click is a compact add-on board designed for Mesh wireless networking. The Mikroe MIKROE-6008 Click features the NeoCortec NC2400 module. When paired with an additional antenna via the u.Fl connector, this module creates a fully functional Mesh network node operating in the 2.4GHz frequency band. The NC2400 includes a configurable generic application layer, making this Click board™ ideal for developing wireless sensor networks, automatic meter reading, advanced metering infrastructure, industrial automation, and agricultural/forest monitoring.

Features

  • On-board modules, NeoCortec NC2400 wireless Mesh network module
  • Full system in module
  • Fully functional wireless Mesh network node
  • Generic application layer which can be configured to suit product needs
  • NeoMesh protocol stack optimized for ultra-low power and reliability
  • I2C, UART interface
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Wireless sensor networks
  • Automatic meter reading
  • Advanced metering architecture
  • Industrial automation
  • Agricultural and forest monitoring

Overview

Mikroe MIKROE-6008 NeoMesh 2 Click
Published: 2024-07-30 | Updated: 2024-08-27