Microchip Technology maXTouch® 1664-node Touchscreen Controller
Microchip Technology maXTouch® 1664-node Touchscreen Controller uses a unique charge-transfer acquisition engine to implement its patented capacitive sensing method. The entire touchscreen sensing solution can measure, classify and track a number of individual finger touches with a high degree of accuracy in the shortest response time. mXT1664T3 2.0 allows for both mutual and self-capacitance measurements, with the self-capacitance measurements being used to augment the mutual capacitance measurements to produce reliable touch information.Features
- Up to 32 X (transmit) lines and 52 Y (receive) lines
- Maximum of 1664 nodes can be allocated to the touchscreen
- Touchscreen size 15.6 inches (16:10 aspect ratio)
- Multiple touch support with up to 16 concurrent touches tracked in real time
- Mutual capacitance and self-capacitance measurements supported for robust touch detection
- Noise suppression technology to combat ambient, charger noise, and power-line noise
- Up to 240Vpp between 1Hz and 1kHz sinusoidal waveform
- Up to 20Vpp between 1kHz and 1MHz sinusoidal waveform
- Up to 250Hz one-finger reporting rate (subject to configuration)
- Lens-bending algorithms to remove display noise
- I2C-compatible slave with support for Standard mode (up to 100kHz), Fast mode (up to 400kHz), Fast-mode Plus (up to 1MHz), High-Speed mode (up to 3.4MHz)
- Digital (Vdd) 3.3V nominal
- Digital I/O (VddIO) 3.3V nominal
- –40°C to +85°C operating temperature range
- Packages
- 136-ball UFBGA 7mm × 7mm × 0.6mm, 0.5mm pitch
- 162-ball UFBGA 10mm × 5mm × 0.6mm, 0.5mm pitch
Videos
Published: 2019-09-25
| Updated: 2023-06-08