Microchip Technology AVR64EA48 Curiosity Nano Evaluation Kit (EV66E56A)
Microchip Technology AVR64EA48 Curiosity Nano Evaluation Kit (EV66E56A) is a hardware platform to evaluate the AVR® EA Family microcontrollers. This board has the AVR64EA48 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.Features
- AVR64EA48 microcontroller
- One yellow user LED
- One mechanical user switch
- One 32.768kHz crystal
- One 20MHz crystal
- On-board debugger
- Board identification in MPLAB® X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One debug GPIO channel (DGI GPIO)
- USB Powered or externally powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Kit Contents
- AVR64EA48 Curiosity Nano Evaluation Board
- Two 100mil, 1x28 pin header strips
Board Overview
Published: 2023-03-17
| Updated: 2023-11-28