MEAN WELL RSDW10 & RDDW10 DC-DC Converters

MEAN WELL RSDW10 and RDDW10 DC-DC Converters feature 10W output power, international standard pins, up to 88% high efficiency, 3KVDC I/O isolation voltage, and 4:1 wide input range. These module-type converters provide continuous short-circuit protection and have a wide input voltage range from 43V to 160V. The converters provide an output voltage range of 3.3V, 5V, 12V, and 15V for single output and ±5V, ±12V, and ±15V for dual output. MEAN WELL RSDW10 and RDDW10 DC-DC Converters are available in a DIP24 package with standard pinout. Typical applications include transportation systems, industrial control facilities, wireless networks, harsh environments, and more.

Features

  • Compliance with EN 50155 railway standard
  • DIP24 package with standard pinout
  • 4:1 wide input range
  • -40°C to +85°C wide operating temperature range
  • No minimum load required
  • Fully encapsulated
  • Overload, overvoltage, input undervoltage, and continuous short-circuit protection
  • 3KVDC I/O isolation
  • Remote on/off control
  • 3-year warranty

Applications

  • Bus, tram, metro, and railway systems
  • Telecom / datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instruments
  • Analyzers
  • High vibration
  • Harsh environments

Application Circuit

Application Circuit Diagram - MEAN WELL RSDW10 & RDDW10 DC-DC Converters

Mechanical Dimensions

Mechanical Drawing - MEAN WELL RSDW10 & RDDW10 DC-DC Converters
Published: 2018-04-25 | Updated: 2023-01-03