Micro Commercial Components (MCC) MCTL150N06YHE3 Auto-Grade 60V N-Channel MOSFET
Micro Commercial Components (MCC) MCTL150N06YHE3 Auto-Grade 60V N-Channel MOSFET is engineered to redefine power efficiency and reliability in auto applications. This power MOSFET offers low on-resistance of 2.4mΩ for minimized power loss and increased energy efficiency. The MCTL150N06YHE3 MOSFET is AEC-Q101 qualified to deliver high-durability, and up to 175°C junction temperature ensures the component is capable of handling harsh conditions. The innovative TOLL-8 package delivers high power density in a compact footprint with exceptional thermal efficiency. The MCTL150N06YHE3 MOSFET is empowered by Split-Gate Trench (SGT) technology to enhance performance and efficiency in lighting controls, motor drives, and other demanding auto applications.Features
- AEC-Q101 qualified for high-durability
- 60V drain-source breakdown voltage (VDS)
- 150A continuous drain current (ID)
- 2.4mΩ low RDS(ON) for minimized power loss and increased energy efficiency
- Split-Gate Trench (SGT) technology for enhanced performance and efficiency
- Superior thermal performance for optimized heat dissipation
- 158W total power dissipation (PD)
- -55°C to 175°C operating junction temperature
- TOLL-8L high power density package for heat dissipation
- Moisture Sensitivity Level 1 (MSL-1)
- Halogen-free "Green" device
- Lead-free finish
- RoHS Compliant
Applications
- DC-DC converters
- Electric Power Steering (EPS)
- Electric water pumps
- Lighting controls
- Seat control systems
- Motor drives
Dimensions
Published: 2024-07-04
| Updated: 2025-06-20