Micro Commercial Components (MCC) 600V N-Channel Super Junction Power MOSFETs

Micro Commercial Components (MCC) 600V N-Channel Super Junction Power MOSFETs offer low on-resistance, low conduction loss, and soft switching. These MOSFETs are designed with an integrated fast reverse recovery diode. The 600V power MOSFETs feature ultra-low gate charge and low impedance. These MOSFETs also meet the epoxy UL 94V-0 flammability rating. The 600V power MOSFETs are lead and halogen-free and are RoHS compliant. Typical applications include AC-DC converters, motor drives, LED drivers, charging adaptors, power management systems, solar micro-inverters, and Energy Storage Systems (ESS).

Features

  • 600V drain-source voltage
  • Low on-resistance
  • Low conduction loss
  • Soft switching
  • Fast reverse recovery diode
  • Ultra-low gate charge cause lower driving requirement
  • Low impedance Kelvin source pin-out
  • Moisture Sensitivity Level (MSL) 1
  • Epoxy meets UL 94V-0 flammability rating
  • Lead and halogen-free
  • RoHS compliant
  • -55°C to 150°C operating temperature range

Applications

  • Industrial:
    • Power supplies
    • AC-DC converters
    • Motor drives
  • Renewable:
    • Solar micro-inverters
    • Energy Storage Systems (ESS)
  • Power electronics:
    • AC-DC converters
    • Charging adaptors
    • LED drivers
    • Power management systems

Internal Structure

Micro Commercial Components (MCC) 600V N-Channel Super Junction Power MOSFETs
View Results ( 3 ) Page
Part Number Package/Case Transistor Polarity Number of Channels Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Pd - Power Dissipation Channel Mode Configuration Fall Time Rise Time Typical Turn-Off Delay Time Typical Turn-On Delay Time
MCTK075N60FH-TP TOLL-8 N-Channel 1 Channel 75 mOhms - 30 V, 30 V 5 V 81 nC 88 W Enhancement Single 15 ns 34 ns 57 ns 113 ns
MCTK105N60FH-TP TOLL-8 N-Channel 1 Channel 105 mOhms - 30 V, 30 V 5 V 57 nC 107 W Enhancement Single 22 ns 35 ns 65 ns 100 ns
MSJWFR60N60-BP TO-247AB-3 N-Channel 1 Channel 30 mOhms - 30 V, 30 V 5 V 197 nC 223 W Enhancement Single 10 ns 26 ns 86 ns 73 ns
Published: 2024-09-18 | Updated: 2024-10-04