Littelfuse P6SMB SMD Uni-/Bi-Directional TVS Diodes
Littelfuse P6SMB SMD Uni-/Bi-Directional TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile, DO-214AA (SMB J-Bend) packaged diodes offer excellent clamping capabilities, low incremental surge resistance, and an optimized surface-mount footprint for minimal PCB space impact. The P6SMB TVS devices are ideal for the protection of I/O Interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.Features
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 1μA when VBR minimum of >12V
- Optimized surface mount footprint for minimal PCB space impact
- Low profile package
- Built-in strain relief
- Fast response time of typically less than 1.0ps from 0V to VBR minimum
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- High temperature to reflow soldering guaranteed (+260°C/30sec)
- Matte tin lead–free plated
- Whisker test conducted based on tables 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD - 30kV (air), 30kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL 94V-0 recognized compound
- Meets MSL 1, per J-STD-020, LF maximum peak of +260°C
- Halogen-free and RoHS compliant
- Pb-free E3 means 2ND level interconnect is lead-free and the terminal finish material is tin (Sn) (IPC/ JEDEC J-STD-609A.01)
- UL Recognized to ANSI/UL 497B: Protectors for Data Communications and Fire Alarm Circuits
Applications
- Telecom
- Computer
- Industrial electronics
- Consumer electronics
Specifications
- 5.8V to 512V working voltage range
- 6.45V to 570V breakdown voltage range
- 10.5V to 828V clamping voltage range
- 700mA to 58.1A peak pulse current range
- Maximum peak pulse power dissipation by 10/1000µs test waveform
- 600W for single-die parts
- 800W for stacked die parts
- 5.0W maximum steady state power dissipation on infinite heat sink at TL=+75°C
- 100A maximum peak forward surge current, 8.3ms single half sine wave (uni-directional only)
- 3.5/5.0V maximum instantaneous forward voltage at 50A (uni-directional only)
- 1mA or 10mA test current options
- -65°C to +150°C operating temperature range
- Maximum thermal resistances
- +20°C/W junction-to-lead
- +75°C/W junction-to-ambient
Functional Diagram
Published: 2023-04-04
| Updated: 2023-04-07