Littelfuse NSM20 Surface-Mount Metal Oxide Varistors (MOV)

Littelfuse NSM20 Surface-Mount Metal Oxide Varistors (MOVs) offer ultra-high surge-current handling (40 surges at 8kV/4kA) to absorb excess energy from transient overvoltage surges. These varistors feature a 12kA (single-pulse, 8/20µs) peak surge current rating (Imax), and a 6kA (15 pulses, 8/20µs) nominal discharge current (In). The NSM20 varistors are constructed with an MOV disc and tin-plated terminals within a polymer molding package. These MOVs are fully qualified for lead-free soldering and are compatible with both reflow and wave soldering processes. Typical applications include electricity power storage systems, EV on-board chargers, EV off-board charging equipment, and general electronic and electrical products requiring transient overvoltage protection.

Features

  • 12kA (single pulse, 8/20µs) peak surge current rating (Imax)
  • 6kA (15pulses, 8/20µs) nominal discharge current (In)
  • Up to 40 pulses 8kV/4kA ultra-high surge life
  • RoHS compliant
  • Lead-free
  • Halogen-free
  • Tape and reel packing
  • V-0 per ANSI/UL 94 housing meets flammability rating
  • AEC-Q200 compliant
  • UL recognized (Type 5 component)

Applications

  • Electricity power storage systems
  • EV on-board chargers
  • EV off-board charging equipment
  • General electronic and electrical products requiring transient overvoltage protection

Characteristic Curve

Performance Graph - Littelfuse NSM20 Surface-Mount Metal Oxide Varistors (MOV)

Dimensions

Mechanical Drawing - Littelfuse NSM20 Surface-Mount Metal Oxide Varistors (MOV)
Published: 2026-09-21 | Updated: 2026-10-08