Littelfuse MITI-7L Reed Switches
Littelfuse MITI-7L Reed Switches are 7mm switches encased in a glass envelope, which is hermetically sealed from the external environment. The switches offer the capability of switching 170VDC (or 0.25A) at up to 10W and a 6-25AT sensitivity range. Littelfuse MITI-7L Reed Switches feature a low space and operating power requirement, and the switches are ideal for switching microcontroller logic level loads. The MITI-7L series switches are RoHS compliant and ideal in automatic test equipment, appliance, and position sensing applications.Features
- Long lifetime
- High reliability
- Capable of switching 170VDC/0.25A up to 10W
- 6-25AT sensitivity range
- Hermetically-sealed switch contacts
- Low space requirement
- Zero operating power required for contact closure
- Ideal for switching microcontroller logic level loads
- RoHS compliant
Applications
- Automatic test equipment
- Appliances
- Position sensing
Specifications
- 10W max contact rating
- 170VDC/120VAC max switching voltage rating
- 175VDC min breakdown voltage rating
- 0.25ADC/0.18AAC max switching current rating
- 0.3ADC/0.21AAC max carry current rating
- 0.15Ω max contact resistance
- 10Ω min insulation resistance
- 0.65pF contact capacitance
- -40°C to +125°C operating temperature range
- -65°C to +125°C storage temperature range
Dimensions
Published: 2023-10-09
| Updated: 2023-10-27