Littelfuse Automotive TVS Diodes
Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.Additional Resources
- Automotive Qualified, AEC-Q101 TVS Diode Arrays (SPA® Diodes)
- Application Note: TVS Diodes to Meet Automotive Load Dump Standard
- Application Note: Using High Voltage TVS Diodes in IGBT Active Clamp Applications
- Application Note: Automotive Circuit Protection using Littelfuse Automotive TVS Diodes
- Application Guide
- Circuit Protection Product Selection Guide
Protect sensitive equipment
Published: 2019-08-28
| Updated: 2024-11-06