Littelfuse AQ36CANA-02HTG Bidirectional TVS Diode
Littelfuse AQ36CANA-02HTG Bidirectional TVS Diode is AEC-Q101 qualified and fabricated in a proprietary silicon avalanche technology. The AQ36CANA-02HTG provides a high electrostatic discharge (ESD) protection level for electronic equipment. This diode has the ability to safely absorb repetitive ESD strikes of ±30kV without any performance degradation and can safely dissipate an 8A 8/20µs surge event. Littelfuse AQ36CANA-02HTG Bidirectional TVS Diode is suitable for ADAS control units, factory automation, electronic control units, powertrain control units, and automotive applications.Features
- AEC-Q101 qualified
- PPAP capable
- High ESD protection
Applications
- Automotive
- ADAS control units
- Body control units
- CAN-bus
- Electronic control unit
- Factory automation
- Lightning control (DALI)
- Powertrain control units
Specifications
- ESD, IEC 61000-4-2, ±30kV contact/air
- ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- 500W peak pulse power
- 8A (8/20μs) maximum surge tolerance, IEC 61000- 4-5 2nd Edition
- -40°C to +150°C operating temperature range
Published: 2022-09-14
| Updated: 2022-10-03