Littelfuse AK6-A Axial Leaded TVS Diodes

Littelfuse AK6-A Axial Leaded TVS Diodes are designed to meet the severe surge-test environment for both AC and DC line-protection applications. These diodes offer a 6kA current rating and are capable of both reflow and wave soldering. The AK6-A TVS diodes feature a very fast response and ultra-low clamping characteristics over traditional Metal Oxide Varistor (MOV) solutions. These diodes are connected in series and/or parallel to create a very high surge current protection solution. The AK6-A TVS diodes provide a glass-passivated junction and are halogen-free.

Features

  • Less than one-tenth the size of traditional discrete solutions
  • Both reflow and wave soldering capable
  • Typical failure mode is a short from over-specified voltage or current
  • Glass-passivated junction
  • Sharp breakdown voltage
  • Low dynamic resistance
  • IEC 61000-4-2 ESD 15kV (air) and 8kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Symmetric in lead width for easier soldering during assembly
  • VBR at TJ = VBR at 25°C x (1+αT x (TJ - 25))(αT:temperature coefficient, typical value is 0.1%)
  • Pb-free E4 means the 2nd level interconnect is Pb-free and the terminal finish material is silver
  • Halogen-free
  • RoHS compliant

Specifications

  • 240V to 430V reverse standoff voltage range
  • 10μA maximum reverse leakage current
  • 298V to 490V maximum breakdown voltage range
  • 10mA test current
  • 0.1%/°C maximum temprature coefficient
  • 6kA current rating
  • -55°C to +150°C operating storage temperature range
  • -55°C to +125°C operating junction temperature range

I-V Curve Characteristics

Performance Graph - Littelfuse AK6-A Axial Leaded TVS Diodes

Dimension Diagram

Mechanical Drawing - Littelfuse AK6-A Axial Leaded TVS Diodes
Published: 2026-09-03 | Updated: 2026-09-30