KYOCERA AVX Multi-Band Antennas
KYOCERA AVX Multi-Band Antennas are external antennas for GPS / LTE / GNSS / Wi-Fi® technologies and deliver higher functionality and performance. These standard antennas feature 2-in-1, 3-in-1, and 5-in-1 configurations that reduce costs and time-to-market by eliminating design fees and cycle time associated with custom solutions. KYOCERA AVX Multi-Band Antennas support tracking, smart home, agriculture, automotive aftermarket, healthcare, digital signage, logistics, and industrial devices. Other applications include remote monitoring, point-of-sale (PoS) devices, the Internet of Things (IoT), gateways, telematics, smart grid, and retail. These antennas are RoHS and REACH compliant.Applications
- Remote monitoring and tracking
- Smart homes and IoT
- Agriculture
- Automotive aftermarket
- Healthcare
- Smart grids and telematics
- Digital signage
- Logistics and industrial devices
Comparison Chart
The nine antenna series offers various small, low-profile form factors that are ruggedized and environmentally sealed for heavy-duty and harsh-environment applications. The range also provides optional cable connections for greater design flexibility.
X1005324-LWS5SX10A2
X1005324-LWS5SX10A2 | LTE MIMO / GNSS (Active) / Wi-Fi MIMO 5-in-1 External Antenna
X1005244-LWA3SX10A2
X1005244-LWA3SX10A2 | GNSS (Active) / LTE / Wi-Fi 3-in-1 External Antenna
X1005245-LSA3SA10A2
X1005245-LSA3SA10A2 | GNSS (Active) / LTE MIMO 3-in-1 External Antenna
X1005243-LGA2SA10A1
X1005243-LGA2SA10A1 | GPS / GLONASS (Active) and LTE 2-in-1 External Antenna
X1005249-LGA2SA10A2
X1005249-LGA2SA10A2 | GPS / GLONASS (Active) and LTE 2-in-1 External Antenna
X1005248-GDA2SA10A2
X1005248-GDA2SA10A2 | GNSS (Active) / DSRC 2-in-1 External Antenna
X1005247-GNA1SA10A1
X1005247-GNA1SA10A1 | GNSS (Active) External Antenna
X1005246-4GA1SA10A1
X1005246-4GA1SA10A1 | LTE External Antenna
X1005323-W3A1SA10A1
X1005323-W3A1SA10A1 | Wi-Fi External Antenna