KYOCERA AVX 800R NPO Ceramic Ultra-Low ESR RF/Microwave MLCs
KYOCERA AVX 800R NPO Ceramic Ultra-Low ESR RF/Microwave Multilayer Capacitors offer high performance for demanding high RF power applications that require a consistent and reliable operation. A combination of optimized case geometry, highly conductive electrode formulations, and proprietary dielectrics, yield a low ESR and superior heat transfer. These KYOCERA AVX NPO low-loss rugged dielectric capacitors are ideal for use in UHF through microwave frequency ranges.Features
- Case R size, 1.78mm x 2.29mm x 2.92mm (0.070" x 0.090" x0.115") (LxWxT)
- Rugged, reliable NPO dielectric
- Optimized for high self-resonant frequencies
- 1pF to 100pF capacitance range
- Horizontal or vertical electrode orientations
- Capable of high RF power
- Optimized for low ESR and superior heat transfer
- Lead free and RoHS compliant
Applications
- Homeland security/public safety radio (APCO-25)
- WiMAX/LTE
- Satellite systems
- Microwave communications
- Digital HD FM transmitters
- Avionics
- Digital HDTV transmitters
- Medical electronics
- Circuit
- High RF power filter networks
- Matching networks
- Output coupling
- DC blocking
- Combiners
- Couplers
- Antenna coupling
- Bypassing
Specifications
- >2000Q quality factor at 1MHz
- 0±30PPM/°C temperature coefficient of capacitance in the -55°C to +125°C range
- Insulation resistance at the rated WVDC
- 105MΩ minimum at +25°C
- 104MΩ minimum at +125°C
- 500WVDC working voltage
- ±(0.02% or 0.02pF) capacitance drift, whichever is greater
- ±0.1pF, ±0.25pF, ±0.5pF, ±2%, ±5%, ±10%, and ±20% capacitance tolerance options
- -55°C to +125°C operating temperature range
- 2000-hour life at +125°C with 200% of the WVDC applied
Published: 2021-09-15
| Updated: 2023-08-10