KEMET ALA7A/D, ALA8A/D & ALO8A Snap-In Capacitors
KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors are AEC-Q200 qualified and designed for automotive applications, especially in the e-mobility field, such as onboard chargers, inverters, and wall boxes. These snap-in capacitors withstand vibrations up to 10G or 20G. The high vibration capability also lends itself to solving difficult industrial application issues. Other features include high ripple current, a high voltage range, a wide range of capacitance values, and excellent surge voltage capability. KEMET ALA7A, ALA7D, ALA8A, ALA8D, and ALO8A Snap-In Capacitors provide an operational lifetime of up to 15,000 hours, depending on the series.Features
- AEC-Q200 qualified
- Withstands vibrations
- ALA7A/8A and ALO8A: up to 10G
- ALA7D/8D: 20G
- Long life
- ALA7A: 5000 hours at +85°C
- ALA7D: 15000 hours at +85°C
- ALA8A: 2000 hours at +105°C
- ALA8D: 8000 hours at +105°C
- ALO8A: 3000 hours at +105°C
- Capacitance values
- ALA7A: 82µF to 820µF
- ALA7D: 240µF to 820µF
- ALA8A: 120µF to 680µF
- ALA8D: 200µF to 620µF
- ALO8A: 330µF to 470µF
- 400V to 600V overall voltage range
- High ripple current
- Excellent surge voltage capability
- PET sleeve recognized to UL QMTR2 and UL No. E358957
Applications
- E-mobility
- Onboard chargers
- Wall boxes
- Charging stations
Videos
Construction
Markings
Published: 2018-07-03
| Updated: 2025-03-27