IXYS CLA15E1200NPx High-Efficiency Thyristors

IXYS CLA15E1200NPx High-Efficiency Thyristors offer two quadrants of operation (QI and QII) with two usable gate polarities. CLA15E1200NPx thyristors feature a planar passivated chip and long-term stability in industry-standard TO-220AB and TO-263AB (D2Pak) package styles. Applications include soft-start AC motor control, DC motor control, AC power control, lighting/temperature control, power converters, and line rectification at 50/60Hz.

Features

  • Thyristors for line frequency
  • Planar passivated chip
  • Long-term stability
  • 2x usable gate current polarities
    • Positive -> quadrant I
    • Negative -> quadrant II
  • Industry-standard packages
    • TO-220AB
    • TO-263AB (D2Pak)
  • UL 94V-0-rated epoxy
  • RoHS compliant

Applications

  • Line rectifying 50/60Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control

Specifications

  • 1300V maximum non-repetitive reverse/forward blocking voltage
  • 1200V maximum repetitive reverse/forward blocking voltage
  • 1.35V to 1.79V maximum forward voltage drop range
  • 15A maximum average forward current
  • 23A or 33A maximum RMS forward current options
  • 0.89V maximum threshold voltage
  • 30mΩ maximum slope resistance
  • 130W maximum total power dissipation
  • Thermal resistance
    • 0.95K/W maximum junction-to-case
    • 0.3K/W or 0.5K/W typical case-to-heatsink
  • 4pF typical junction capacitance
  • 70mA maximum latching/holding current
  • 2µs maximum gate-controlled delay time
  • 150µs typical turn-off time
  • 35A maximum RMS current per terminal
  • -40°C to +125°C operating temperature range
  • 20N to 60N mounting force with clip
Published: 2023-04-06 | Updated: 2023-04-13