Infineon Technologies OptiMOS™ 6 200V Power MOSFETs

Infineon Technologies OptiMOS™ 6 200V Power MOSFETs are N-channel normal level MOSFETs available in PG-TO263-3, PG-TO220-3, and PG-HDSOP-16 packages. These MOSFETs feature excellent gate charge x RDS(on) product (FOM), very low reverse recovery charge (Qrr), and low on‑resistance RDS(on). The OptiMOS™ 6 200V MOSFETs operate at 175°C temperature. These MOSFETs are halogen‑free according to IEC61249‑2‑21 and Moisture Sensitivity Level (MSL 1) classified according to J‑STD-020 standards. The OptiMOS™ 6 200V MOSFETs are ideal for renewables, motor control, audio amplifiers, and industrial applications.

Features

  • N‑channel, normal level
  • 200V drain-source voltage
  • Low on‑resistance RDS(on)
  • Excellent gate charge x RDS(on) product (FOM)
  • Very low reverse recovery charge (Qrr)
  • 175°C operating temperature
  • RoHS compliant
  • Halogen‑free according to IEC61249‑2‑21
  • MSL 1 classified according to J‑STD-020
  • Available in PG-TO263-3, PG-TO220-3, and PG-HDSOP-16 packages

Applications

  • Industrial requirements
View Results ( 17 ) Page
Part Number Datasheet Id - Continuous Drain Current Forward Transconductance - Min Pd - Power Dissipation Qg - Gate Charge Rds On - Drain-Source Resistance Rise Time Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Typical Turn-Off Delay Time Typical Turn-On Delay Time Fall Time Number of Channels Minimum Operating Temperature Maximum Operating Temperature
IPB095N20NM6ATMA1 IPB095N20NM6ATMA1 Datasheet 116 A 23 S 300 W 53 nC 8.7 mOhms 30 ns 200 V 20 V 4.5 V 28 ns 15 ns 11 ns 1 Channel - 55 C + 175 C
IPB175N20NM6ATMA1 IPB175N20NM6ATMA1 Datasheet 61 A 203 W 31 nC 15.5 mOhms 23 ns 200 V 20 V 4.5 V 23 ns 12 ns 9.8 ns 1 Channel - 55 C + 175 C
IPTC068N20NM6ATMA1 IPTC068N20NM6ATMA1 Datasheet 140 A 33 S 319 W 71 nC 6.8 mOhms 15 ns 200 V 20 V 4.5 V 28 ns 19 ns 9 ns 1 Channel - 55 C + 175 C
IPB068N20NM6ATMA1 IPB068N20NM6ATMA1 Datasheet 134 A 32 S 300 W 73 nC 6.3 mOhms 56 ns 200 V 20 V 3.7 V 37 ns 17 ns 29 ns 1 Channel - 55 C + 175 C
IPP069N20NM6AKSA1 IPP069N20NM6AKSA1 Datasheet 136 A 33 S 300 W 73 nC 6.9 mOhms 56 ns 200 V 20 V 3.7 V 37 ns 17 ns 29 ns 1 Channel - 55 C + 175 C
IPP130N20NM6AKSA1 IPP130N20NM6AKSA1 Datasheet 87 A 18 S 234 W 37 nC 12 mOhms 13 ns 200 V 20 V 4.5 V 20 ns 12 ns 7 ns 1 Channel - 55 C + 175 C
IPP175N20NM6AKSA1 IPP175N20NM6AKSA1 Datasheet 61 A 13 S 203 W 31 nC 15.5 mOhms 23 ns 200 V 20 V 4.5 V 23 ns 12 ns 9.8 ns 1 Channel - 55 C + 175 C
ISC300N20NM6ATMA1 ISC300N20NM6ATMA1 Datasheet 44 A 22 S 136 W 17 nC 30 mOhms 7 ns 200 V 20 V 4.5 V 11 ns 8 ns 6 ns 1 Channel - 55 C + 175 C
IPB339N20NM6ATMA1 IPB339N20NM6ATMA1 Datasheet 39 A 7.3 S 125 W 15.9 nC 33.9 mOhms 14 ns 200 V 20 V 4.5 V 15 ns 9 ns 8 ns 1 Channel - 55 C + 175 C
IPF067N20NM6ATMA1 IPF067N20NM6ATMA1 Datasheet 138 A 32 S 300 W 72 nC 6.2 mOhms 21 ns 200 V 20 V 3.7 V 30 ns 17 ns 12 ns 1 Channel - 55 C + 175 C
Published: 2025-04-23 | Updated: 2025-09-03