Infineon Technologies Generation 5 CoolSiC™ 650V Schottky Diodes
Infineon Generation 5 CoolSiC™ 650V Schottky Diodes deliver market-leading efficiency at an attractive cost point. Infineon’s proprietary diffusion soldering process, already introduced with Generation 3, is now combined with a new, more compact design as well as the latest advancements in thin wafer technology, bringing improved thermal characteristics and lower Figures of Merit (Qc x Vf).
These 5th Generation CoolSiC™ 650V Schottky Diodes implement a thinning process that allows reducing the wafer thickness by almost 2/3rds while maintaining the proven quality and yield levels. Typical applications include high-end server and telecom SMPS, PC Silverbox and lighting applications, solar inverters, and UPS systems.
Features
- Higher safety margin against overvoltage and complements CoolMOS™ offer
- Improved efficiency over all load conditions
- Increased efficiency compared to Silicon Diode alternatives
- Reduced EMI compared to snappier Silicon diode reverse recovery waveform
- Highly stable switching performance
- Reduced cooling requirements
- Reduced risks of thermal runaway
- RoHS compliant
- Very high quality and high volume manufacturing capability
- Vbr at 650V
- Improved Figure of Merit (Qc x Vf)
- No reverse recovery charge
- Soft switching reverse recovery waveform
- Temperature independent switching behavior
- High operating temperature (Tj max 175°C)
- Improved surge capability
- Pb-free lead plating
Applications
- Telecom/Server SMPS
- Solar
- UPS
- PC Silverbox
- LED/LCD TV
- Motor Drives
- HID Lighting
| Part Number | Datasheet | Package/Case | If - Forward Current | Ifsm - Forward Surge Current |
|---|---|---|---|---|
| IDH16G65C5XKSA2 | ![]() |
TO-220-2 | 16 A | 124 A |
| IDW40G65C5BXKSA2 | ![]() |
TO-247-3 | 40 A | 182 A |
| IDH04G65C5XKSA2 | ![]() |
TO-220-2 | 4 A | 38 A |
| IDH06G65C5XKSA2 | ![]() |
TO-220-2 | 6 A | 54 A |
| IDH10G65C5XKSA2 | ![]() |
TO-220-2 | 10 A | 82 A |
| IDW20G65C5XKSA1 | ![]() |
TO-247-3 | 20 A | 103 A |
| IDW40G65C5XKSA1 | ![]() |
TO-247-3 | 40 A | 182 A |
| IDH08G65C5XKSA2 | ![]() |
TO-220-2 | 8 A | 68 A |
| IDW12G65C5XKSA1 | ![]() |
TO-247-3 | 12 A | 71 A |