Infineon Technologies FF900R12ME7_B11 Dual IGBT Module

Infineon Technologies FF900R12ME7_B11 Dual IGBT Module features EconoDUAL™ 3, a dual TRENCHSTOP™ IGBT7 module, a negative temperature coefficient (NTC) thermistor, and PressFIT contact technology. This IGBT module features high power density, improved terminals, and an integrated NTC temperature sensor. The FF900R12ME7_B11 module offers easy and reliable assembly and avoids the paralleling of IGBT modules. Infineon Technologies FF900R12ME7_B11 Dual IGBT Module includes optimized creepage distance for 1500V PV applications, pressFIT control pins, and screw power terminals. The module is ideal for use in motor control devices, solutions for solar energy systems, servo drives, and uninterruptible power supplies (UPS).

Features

  • Higher inverter output current for same frame size
  • Easy and reliable assembly
  • High interconnection reliability
  • Electrical
    • Integrated temperature sensor
    • TRENCHSTOP IGBT 7
    • VCEsat with positive temperature coefficient
  • Reduced system costs by simpliflying inverter systems
  • Mechanical
    • High power density
    • Isolated base plate
    • PressFIT contact technology
    • Standard housing

Applications

  • High power converters
  • Commercial agriculture vehicles
  • Motor drives
  • Servo drives
  • UPS systems

Specifications

  • 1200V collector-emitter voltage
  • 900A continuous DC collector current
  • 1800A repetitive peak collector current
  • ±20V gate-emitter peak voltage
  • -40°C to +175°C temperature range under switching conditions

Circuit Representation

Location Circuit - Infineon Technologies FF900R12ME7_B11 Dual IGBT Module
Published: 2019-12-01 | Updated: 2024-01-30