Infineon Technologies EVAL-1ED020I12-B2 Evaluation Board
Infineon Technologies EVAL-1ED020I12-B2 Evaluation Board shows the functionalities and key features of the 1ED020I12-B2 IGBT and 1ED020I12-F2 gate drivers. Infineon 1ED020I12-B2 is a galvanic isolated single-channel IGBT driver IC. The IC features CT technology for 600V/1200V IGBTs.Features
- 1200V coreless transformer isolated driver ICs
- 2A rail-to-rail outputs
- Protection function
- V(cesat)-detection
- Active Miller Clamp
Applications
- Motor control and drives
- Solutions for solar energy systems
- Commercial, construction, and agricultural vehicles (CAVs)
- Uninterruptible power supplies (UPS)
Additional Resources
Published: 2019-05-13
| Updated: 2024-01-16